This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

383-2UYC/S400-A6

Extended
Manufacturer
Everlight Elec
MFR.Part #
383-2UYC/S400-A6
JLCPCB Part #
C5518511
Package
Plugin,D=5mm
Description
-40℃~+85℃ 20mA 2V 589nm 591nm 6° 8cd Discrete Diode Water Clear Yellow Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5782
200+ $0.2313
500+ $0.2233
1000+ $0.2201
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons