
* Images are for reference only
HV-32690/260/XSYGM
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-32690/260/XSYGM
- JLCPCB Part #
- C48887271
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 20mA 2V 3mm Round Lens 570nm 575nm 60mcd 60° 75mW Discrete Diode Frosted White Lens Yellow Green Plugin,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 95
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 95
In-stock Item Pricing
Qty Unit Price
1+
$0.1099
50+
$0.0866
250+
$0.0750
500+
$0.0663
2500+
$0.0593
5000+
$0.0558
Related Products
Welcome back, may I help you?