This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HV-62R3303C-L50

Extended
Manufacturer
Harvatek
MFR.Part #
HV-62R3303C-L50
JLCPCB Part #
C48887384
Package
Plugin,D=5mm
Description
-40℃~+85℃ 15° 20mA 2V 2cd 5mm round lamp head 623nm 625nm 75mW Discrete Diode Red Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 433

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 432

In-stock Item Pricing

Qty Unit Price
1+ $0.0348
100+ $0.0341
500+ $0.0337
1000+ $0.0330

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons