This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HV-61O2604C-U1851

Extended
Manufacturer
Harvatek
MFR.Part #
HV-61O2604C-U1851
JLCPCB Part #
C48887331
Package
Plugin,D=3mm
Description
-40℃~+85℃ 20mA 2V 300mcd 3mm Round Lens 55° 603nm 610nm 75mW Amber Discrete Diode Water Clear Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 445

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 445

In-stock Item Pricing

Qty Unit Price
1+ $0.0580
100+ $0.0463
300+ $0.0404
1000+ $0.0360
5000+ $0.0325
10000+ $0.0309

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons