
* Images are for reference only
HV-312470/260/SUBD-TR1
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-312470/260/SUBD-TR1
- JLCPCB Part #
- C48887246
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mW 100° 120mcd 20mA 3V 3mm Round Lens 465nm 470nm Blue Discrete Diode Frosted Blue Lens Plugin,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 501
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 501
In-stock Item Pricing
Qty Unit Price
1+
$0.1716
50+
$0.1351
150+
$0.1193
500+
$0.0997
2500+
$0.0910
5000+
$0.0859
Related Products
Welcome back, may I help you?