
* Images are for reference only
HV-57G4104D
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-57G4104D
- JLCPCB Part #
- C48887320
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 10mcd 140° 20mA 2V 3mm Cylindrical Lens 570nm 575nm 75mW Discrete Diode Green Diffused Lens Yellow Green Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 488
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 488
In-stock Item Pricing
Qty Unit Price
1+
$0.0566
100+
$0.0448
500+
$0.0390
1000+
$0.0346
5000+
$0.0311
10000+
$0.0293
Related Products
Welcome back, may I help you?