
* Images are for reference only
HV-57G3054D
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-57G3054D
- JLCPCB Part #
- C48887316
- Package
- Plugin,D=3mm
- Description
- -40℃~+85℃ 20mA 2V 3.1mm Round Lens 35mcd 570nm 575nm 60° 75mW Discrete Diode Green Diffused Lens Yellow Green Plugin,D=3mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1483
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1477
In-stock Item Pricing
Qty Unit Price
1+
$0.0643
100+
$0.0506
300+
$0.0437
1000+
$0.0385
5000+
$0.0344
10000+
$0.0324
Related Products
Welcome back, may I help you?