
* Images are for reference only
HV-312470/260/SUB-F2.1-TR7
Extended
- Manufacturer
- Harvatek
- MFR.Part #
- HV-312470/260/SUB-F2.1-TR7
- JLCPCB Part #
- C48887247
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+85℃ 100mW 100° 3V 3mm Round Lens 465nm 470nm 60mcd~120mcd Blue Discrete Diode Frosted Blue Lens Plugin,P=2.54mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2458
200+
$0.0982
500+
$0.0948
1000+
$0.0932
Related Products
Welcome back, may I help you?