This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HV-59Y2004C-L51-Z1

Extended
Manufacturer
Harvatek
MFR.Part #
HV-59Y2004C-L51-Z1
JLCPCB Part #
C48887324
Package
Plugin,D=3mm
Description
-40℃~+85℃ 20mA 20° 2V 3.0mm round lamp head 590nm 595nm 75mW 800mcd~2cd Discrete Diode Water Clear Yellow Plugin,D=3mm LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 995

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 995

In-stock Item Pricing

Qty Unit Price
1+ $0.0450
100+ $0.0353
300+ $0.0305
1000+ $0.0268
5000+ $0.0239
10000+ $0.0224

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons