
* Images are for reference only
09455511102
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455511102
- JLCPCB Part #
- C3179817
- Package
- Plugin
- Description
- -20℃~+70℃ 1 Gold Harpoon Contact (Plastic) Non-LED Phosphor bronze RJ45 Jack Right Angle Shielded cat5 Plugin Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 120
Total: $0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$4.4399
10+
$4.3409
30+
$4.2738
100+
$4.2083
Welcome back, may I help you?