
* Images are for reference only
09455511120
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455511120
- JLCPCB Part #
- C6032891
- Package
- Plugin
- Description
- -20℃~+70℃ 1 Gold Non-LED Shielded cat5 插件 Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4988
180+
$0.9970
480+
$0.9647
1020+
$0.9486
Related Products
Welcome back, may I help you?