
* Images are for reference only
09455511100
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455511100
- JLCPCB Part #
- C6356410
- Package
- SMD,P=1.27mm
- Description
- -40℃~+70℃ 1 Gold Non-LED RJ45 Jack Shielded Surface Mount, Right Angle With Locating Pins cat5 SMD,P=1.27mm Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 120
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1529
10+
$2.1047
30+
$2.0742
120+
$2.0421
Related Products
Welcome back, may I help you?