
* Images are for reference only
15620122601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15620122601000
- JLCPCB Part #
- C3323609
- Package
- SMD,P=2.54mm
- Description
- -55℃~+125℃ 1 12P 180V 18A 2.54mm 9.05mm Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4127
280+
$3.6437
560+
$3.5161
1120+
$3.4515
Welcome back, may I help you?