This website requires JavaScript.
no-image

* Images are for reference only

15650122601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15650122601000
JLCPCB Part #
C3323499
Package
SMD,P=2.54mm,Surface Mount,Right Angle
Description
-55℃~+125℃ 1 12P 180V 18A 2.54mm 3.68mm Copper alloy Square Hole Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.3028
200+ $3.2136
400+ $3.1009
800+ $3.0446
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons