This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15620022601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15620022601000
JLCPCB Part #
C3322639
Package
SMD,P=2.54mm
Description
-55℃~+125℃ 1 180V 2.54mm 25A 2P 9.05mm Copper alloy Square Hole Surface Mount,Vertical Tin SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.0104
280+ $1.9393
560+ $1.8719
1120+ $1.8382
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons