
* Images are for reference only
15550122701000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15550122701000
- JLCPCB Part #
- C17406519
- Package
- Push-Pull
- Description
- -55℃~+125℃ 1 12 12P 1x12P 2.54mm 3.29mm 35.56mm 6.65mm Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7964
200+
$3.5102
400+
$3.3941
800+
$3.3360
Welcome back, may I help you?