
* Images are for reference only
15520122701000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15520122701000
- JLCPCB Part #
- C17492188
- Package
- Plugin
- Description
- -55℃~+125℃ 1 12 12P 180V 19A 1x12P 2.54mm Black Copper alloy LCP Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7230
280+
$2.6822
560+
$2.5938
1120+
$2.5489
Welcome back, may I help you?