This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15550022601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15550022601000
JLCPCB Part #
C17303503
Package
SMD
Description
-55℃~+125℃ 1 10.16mm 11.45mm 1x2P 2 2.54mm 2P 4.24mm Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3986
200+ $2.1550
400+ $2.0825
800+ $2.0471
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons