This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15520022601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15520022601000
JLCPCB Part #
C17253194
Package
SMD
Description
-55℃~+125℃ 1 10.16mm 1x2P 2 2.54mm 2P 6.4mm 9.2mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1587
280+ $2.0590
560+ $1.9900
1120+ $1.9562
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons