
* Images are for reference only
15150325601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15150325601000
- JLCPCB Part #
- C17454427
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 16 2 2x16P 32P 4.25mm 6.65mm Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 560
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3814
200+
$1.7490
560+
$1.6896
1120+
$1.6607
Welcome back, may I help you?