
* Images are for reference only
09185605324
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185605324
- JLCPCB Part #
- C17567068
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x30P 30 60P 8.9mm 8.9mm Copper alloy Gray Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9411
200+
$4.7652
500+
$4.6062
1000+
$4.5275
Welcome back, may I help you?