
* Images are for reference only
234464-E
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 234464-E
- JLCPCB Part #
- C17623590
- Package
- SMD
- Description
- -55℃~+150℃ 1 1.27mm 10 10P 17.78mm 1x10P 2.98mm 7mm Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 3
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9556
10+
$3.8801
30+
$3.8302
100+
$3.7804
Welcome back, may I help you?