
* Images are for reference only
15110806601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15110806601000
- JLCPCB Part #
- C17484766
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 2 2x40P 40 80P Black Copper alloy LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6719
280+
$5.0559
560+
$4.8873
1120+
$4.8038
Welcome back, may I help you?