This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

15120806601000

Extended
Manufacturer
Harting Tech
MFR.Part #
15120806601000
JLCPCB Part #
C17553646
Package
SMD
Description
-55℃~+125℃ 1.27mm 1.27mm 2 2x40P 40 6.4mm 80P 9.1mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 280

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.6723
280+ $4.6583
560+ $4.5020
1120+ $4.4263
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons