
* Images are for reference only
09310062601
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09310062601
- JLCPCB Part #
- C5336270
- Package
- -
- Description
- -40℃~+125℃ 1 1x6P 35A 400V 6 6P Copper alloy Gray Right Angle UL94V-0 - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$24.2965
Related Products
Welcome back, may I help you?