
* Images are for reference only
15110102601000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 15110102601000
- JLCPCB Part #
- C17271104
- Package
- SMD
- Description
- -55℃~+125℃ 1.27mm 1.27mm 10P 2 2x5P 5 6.4mm 7.6mm Copper alloy Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 280
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8275
280+
$1.5269
560+
$1.4771
1120+
$1.4514
Welcome back, may I help you?