
* Images are for reference only
2035552024
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2035552024
- JLCPCB Part #
- C17470579
- Package
- SMD
- Description
- -40℃~+105℃ 2 6.5mm Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 125
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9400
250+
$3.1680
500+
$3.0633
1000+
$3.0102
Welcome back, may I help you?