
* Images are for reference only
14311415106000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14311415106000
- JLCPCB Part #
- C17307647
- Package
- -
- Description
- -40℃~+110℃ 1 14 14P 1x14P 3.81mm Green Male Plug Screw - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.4910
200+
$6.5800
500+
$6.3606
1000+
$6.2525
Welcome back, may I help you?