
* Images are for reference only
14311214106000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14311214106000
- JLCPCB Part #
- C17657130
- Package
- -
- Description
- -40℃~+110℃ 1 12 12P 1x12P 3.5mm Green Male Plug Screw Top Entry - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.5281
200+
$10.9839
500+
$10.6175
1000+
$10.4359