
* Images are for reference only
14310315106000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310315106000
- JLCPCB Part #
- C17602932
- Package
- P=3.81mm
- Description
- -40℃~+110℃ 1 1x3P 3 3.81mm 3P Green Male Plug Screw P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9394
200+
$3.1684
400+
$3.0621
1000+
$3.0105
Related Products
Welcome back, may I help you?