
* Images are for reference only
14310215402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310215402000
- JLCPCB Part #
- C17375091
- Package
- -
- Description
- -40℃~+110℃ 1 11A 1x2P 2 2P 3.81mm 300V Green - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9496
300+
$1.5770
600+
$1.5238
900+
$1.4980
Welcome back, may I help you?