
* Images are for reference only
09185105913
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185105913
- JLCPCB Part #
- C17406061
- Package
- Push-Pull
- Description
- -55℃~+125℃ 10P 2 2.54mm 2x5P 5 Copper alloy Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9187
200+
$1.5646
500+
$1.5115
1000+
$1.4857
Welcome back, may I help you?