
* Images are for reference only
14310315402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14310315402000
- JLCPCB Part #
- C17526667
- Package
- P=3.81mm
- Description
- -40℃~+110℃ 1 11A 1x3P 3 3.81mm 300V 3P Green P=3.81mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9114
200+
$2.3598
400+
$2.2808
1000+
$2.2406
Related Products
Welcome back, may I help you?