
* Images are for reference only
14120515005000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14120515005000
- JLCPCB Part #
- C17377907
- Package
- -
- Description
- -40℃~+110℃ 1 1x5P 3.81mm 5 5P Black Board Side/Socket - Closed Screw Through Hole - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 150
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0144
150+
$2.8000
450+
$2.7053
1050+
$2.6603
Welcome back, may I help you?