This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09195345322

Extended
Manufacturer
Harting Tech
MFR.Part #
09195345322
JLCPCB Part #
C17604479
Package
Plugin
Description
-55℃~+125℃ 17 2 2.54mm 2.54mm 2x17P 34P 8.9mm 9.3mm Beige Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.9386
200+ $3.9655
500+ $3.8333
1000+ $3.7689
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons