
* Images are for reference only
02011602102
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 02011602102
- JLCPCB Part #
- C5362607
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 160P 1A 2.54mm 5 Copper alloy Right Angle Tin Push-Pull,P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$26.8933
30+
$25.6530
Related Products
Welcome back, may I help you?