
* Images are for reference only
14020427402000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14020427402000
- JLCPCB Part #
- C7163968
- Package
- P=15mm
- Description
- 1 135A 15mm 4 4P 600V Black P=15mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$77.0796
210+
$30.7557
510+
$29.7275
990+
$29.2198
Welcome back, may I help you?