
* Images are for reference only
14010213110160
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14010213110160
- JLCPCB Part #
- C17626170
- Package
- SMD,P=2.54mm
- Description
- 1 160V 2 2.54mm 2P 6A Surface Mount,Vertical White SMD,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6051
200+
$1.0408
500+
$1.0054
1000+
$0.9878
Welcome back, may I help you?