
* Images are for reference only
14010413102000
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 14010413102000
- JLCPCB Part #
- C17307288
- Package
- SMD,P=2.54mm
- Description
- 1 160V 2.54mm 4 4P 6A Black Surface Mount,Vertical SMD,P=2.54mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5762
200+
$0.6298
500+
$0.6074
1000+
$0.5977
Welcome back, may I help you?