
* Images are for reference only
09185107902
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185107902
- JLCPCB Part #
- C17566489
- Package
- Plugin
- Description
- -55℃~+125℃ 10P 2 2.54mm 2x5P 5 Copper alloy Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1422
200+
$1.2543
500+
$1.2125
1000+
$1.1916