
* Images are for reference only
09455459011
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455459011
- JLCPCB Part #
- C17434327
- Package
- -
- Description
- -40℃~+85℃ 10P 2 3mm 3mm Copper alloy Right Angle Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1688
200+
$3.2592
500+
$3.1516
1000+
$3.0970
Welcome back, may I help you?