
* Images are for reference only
09061322921
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09061322921
- JLCPCB Part #
- C6963600
- Package
- Push-Pull
- Description
- -55℃~+125℃ 3 32P 6A AuPd Right Angle 弯插 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.2228
200+
$6.4731
500+
$6.2577
1000+
$6.1501