
* Images are for reference only
09455459012
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455459012
- JLCPCB Part #
- C17677368
- Package
- -
- Description
- -40℃~+85℃ 2 Copper alloy Through Hole Tin - Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0514
200+
$2.8145
480+
$2.7198
1000+
$2.6732
Welcome back, may I help you?