This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09350026002

Extended
Manufacturer
Harting Tech
MFR.Part #
09350026002
JLCPCB Part #
C17476139
Package
Plugin
Description
-40℃~+85℃ 10P 2.4mm 3 50V 5A Black Copper alloy PA Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.0534
200+ $5.2091
480+ $5.0348
1000+ $4.9493
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons