
* Images are for reference only
09350026001
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09350026001
- JLCPCB Part #
- C17654038
- Package
- Push-Pull
- Description
- -40℃~+85℃ 10P 2.4mm 2x5P 5 50V 5A Black Copper alloy PA Right Angle Tin UL94V-0 Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5822
200+
$6.6162
480+
$6.3955
1000+
$6.2860
Welcome back, may I help you?