
* Images are for reference only
09200032633
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09200032633
- JLCPCB Part #
- C6275816
- Package
- -
- Description
- -40℃~+125℃ 3A 3P 400V Automotive Connector Socket - Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 7
In-stock Item Pricing
Qty Unit Price
1+
$9.3506
10+
$8.0412
30+
$7.2427
100+
$6.5744
Related Products
Welcome back, may I help you?