
* Images are for reference only
09455511113
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09455511113
- JLCPCB Part #
- C5862992
- Package
- -
- Description
- -40℃~+85℃ 1 Non-LED Shielded cat5 - Ethernet Connectors / Modular Connectors (RJ45 RJ11) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 130
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1982
260+
$1.6758
520+
$1.6195
1040+
$1.5922
Related Products
Welcome back, may I help you?