
* Images are for reference only
09185346904
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09185346904
- JLCPCB Part #
- C17324292
- Package
- Plugin
- Description
- -55℃~+125℃ 17 2 2.54mm 2x17P 34P Copper alloy Through Hole Tin Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$5.3265
10+
$5.2090
30+
$5.1317
100+
$5.0528