This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

09195506829

Extended
Manufacturer
Harting Tech
MFR.Part #
09195506829
JLCPCB Part #
C5862729
Package
Plugin,P=2.54mm
Description
-55℃~+125℃ 11.56mm 1A 2 2.54mm 2.54mm 50P Nickel Through Hole Plugin,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.5567
200+ $2.6156
500+ $2.5289
1000+ $2.4855
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons