
* Images are for reference only
09195606829
Extended
- Manufacturer
- Harting Tech
- MFR.Part #
- 09195606829
- JLCPCB Part #
- C6963664
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.56mm 1A 2 2.54mm 2.54mm 60P Nickel Through Hole 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7977
200+
$2.7133
500+
$2.6218
1000+
$2.5769
Welcome back, may I help you?